ISFCH5C02ATL-XG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISFCH5C02ATL-XG

DigiKey Part Number
ISFCH5C02ATL-XG-ND
Manufacturer
Manufacturer Product Number
ISFCH5C02ATL-XG
Description
MULTI-PAIR 4COND 24AWG TEAL 305M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Teal 24 AWG 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/24
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
1000.7' (305.0m)
Jacket Color
Teal
Ratings
-
Features
Abrasion Resistant, Oil Resistant, UV Resistant
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9,184.88000RM9,184.88
Unit Price without VAT:RM9,184.88000
Unit Price with VAT:RM10,103.36800