IUC5C04ABL-CEG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUC5C04ABL-CEG

DigiKey Part Number
IUC5C04ABL-CEG-ND
Manufacturer
Manufacturer Product Number
IUC5C04ABL-CEG
Description
MULTI-PAIR 8COND 24AWG BLK 305M
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/24
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
1000.7' (305.0m)
Jacket Color
Black
Ratings
-
Features
Abrasion Resistant, Flame Retardant
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,226.32000RM3,226.32
Manufacturers Standard Package
Unit Price without VAT:RM3,226.32000
Unit Price with VAT:RM3,548.95200