TX6A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFO6X04BL-CEG

DigiKey Part Number
298-18032-100-ND
Manufacturer
Manufacturer Product Number
PFO6X04BL-CEG
Description
CABLE CAT6A 8COND 23AWG BLK 100'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Abrasion Resistant, Drain Wire, UV Resistant
Voltage
80 V
Operating Temperature
-40°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
-
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM606.58000RM606.58
Manufacturers Standard Package
Unit Price without VAT:RM606.58000
Unit Price with VAT:RM667.23800
Alternate Length
CABLE CAT6A 8COND 23AWG BLK 10'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 23AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 23AWG BLK 100M
In-Stock: 0
Unit Price: