
PUFP6X04YL-UG | |
|---|---|
DigiKey Part Number | PUFP6X04YL-UG-ND |
Manufacturer | |
Manufacturer Product Number | PUFP6X04YL-UG |
Description | COPPER CABLE, CAT 6A, 4-PAIR, 23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.25961 | RM7,259.61 |
| 2,000 | RM7.10234 | RM14,204.68 |
| 3,000 | RM7.01183 | RM21,035.49 |
| 5,000 | RM6.89935 | RM34,496.75 |
| 7,000 | RM6.82619 | RM47,783.33 |
| 10,000 | RM6.74944 | RM67,494.40 |
| Unit Price without VAT: | RM7.25961 |
|---|---|
| Unit Price with VAT: | RM7.98557 |

