
PUP6ASD04WH-UG | |
|---|---|
DigiKey Part Number | 298-12834-ND |
Manufacturer | |
Manufacturer Product Number | PUP6ASD04WH-UG |
Description | CABLE CAT6A 8CON 26AWG WHT 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | Flame Retardant | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,234.41000 | RM3,234.41 |
| 2 | RM3,163.77000 | RM6,327.54 |
| 3 | RM3,123.11667 | RM9,369.35 |
| 5 | RM3,072.59400 | RM15,362.97 |
| Unit Price without VAT: | RM3,234.41000 |
|---|---|
| Unit Price with VAT: | RM3,557.85100 |


