TX6A 10Gig Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP6AV04WH-G

DigiKey Part Number
298-14175-ND
Manufacturer
Manufacturer Product Number
PUP6AV04WH-G
Description
CABLE CAT6A 8COND 23AWG 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style CMP
Features
Flame Retardant
Voltage
80 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM3,929.89000RM3,929.89
2RM3,844.02000RM7,688.04
3RM3,794.58000RM11,383.74
5RM3,733.14400RM18,665.72
Manufacturers Standard Package
Unit Price without VAT:RM3,929.89000
Unit Price with VAT:RM4,322.87900