
PSR1635-16 | |
---|---|
DigiKey Part Number | AF16-250-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-16 |
Description | CABLE FLAT FLEX 16COND 0.100" |
Customer Reference | |
Detailed Description | 16 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 250' (76.2m) | |
Cable Width | 1.70" (43.18mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | RM1,898.30000 | RM1,898.30 |
5 | RM1,546.37000 | RM7,731.85 |
10 | RM1,418.39100 | RM14,183.91 |
Unit Price without VAT: | RM1,898.30000 |
---|---|
Unit Price with VAT: | RM2,088.13000 |




