Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047-A-632-B

DigiKey Part Number
1772-3047-A-632-B-ND
Manufacturer
Manufacturer Product Number
3047-A-632-B
Description
ROUND STANDOFF #6-32 BRASS 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.325" (8.25mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
429RM3.70793RM1,590.70
Unit Price without VAT:RM3.70793
Unit Price with VAT:RM4.07872