ISL3179EIRZ-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM16.20000
Datasheet
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3179EIRZ-T

DigiKey Part Number
20-ISL3179EIRZ-TTR-ND - Tape & Reel (TR)
20-ISL3179EIRZ-TCT-ND - Cut Tape (CT)
20-ISL3179EIRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3179EIRZ-T
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL3179EIRZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
28 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
40Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-VFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3179EIRZ-T7ARenesas Electronics Corporation0ISL3179EIRZ-T7ACT-NDRM16.20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.09000RM12.09
10RM8.66200RM86.62
25RM7.84960RM196.24
100RM6.97140RM697.14
250RM6.55888RM1,639.72
500RM6.31210RM3,156.05
1,000RM6.11010RM6,110.10
2,500RM6.10394RM15,259.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM5.74085RM34,445.10
Manufacturers Standard Package
Unit Price without VAT:RM12.09000
Unit Price with VAT:RM13.29900