
ML62Q1365-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | ML62Q1365-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1365-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1365-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1365-NNNTBZ0BX |
Description | IC MCU 16BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.43000 | RM16.43 |
| 10 | RM13.66900 | RM136.69 |
| 25 | RM12.68080 | RM317.02 |
| 100 | RM11.40470 | RM1,140.47 |
| 250 | RM10.72032 | RM2,680.08 |
| 500 | RM10.28532 | RM5,142.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.91639 | RM9,916.39 |
| 2,000 | RM9.60685 | RM19,213.70 |
| 3,000 | RM9.45060 | RM28,351.80 |
| Unit Price without VAT: | RM16.43000 |
|---|---|
| Unit Price with VAT: | RM18.07300 |

