
80TGV240M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-80TGV240M12.5X16TR-ND - Tape & Reel (TR) 1189-80TGV240M12.5X16CT-ND - Cut Tape (CT) 1189-80TGV240M12.5X16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV240M12.5X16 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 696 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM6.15200 | RM61.52 |
| 50 | RM5.32000 | RM266.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM4.89247 | RM733.87 |
| 300 | RM4.53527 | RM1,360.58 |
| 450 | RM4.35498 | RM1,959.74 |
| 750 | RM4.15400 | RM3,115.50 |
| 1,050 | RM4.03590 | RM4,237.69 |
| 1,500 | RM3.92173 | RM5,882.60 |
| 1,800 | RM3.86748 | RM6,961.46 |
| 3,600 | RM3.68384 | RM13,261.82 |
| 3,750 | RM3.67406 | RM13,777.73 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |

