cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110262

DigiKey Part Number
1597-102110262-ND
Manufacturer
Manufacturer Product Number
102110262
Description
SBC 1.2GHZ 1 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 1 Core 1GB/0GB RAM Broadcom BCM2837B0 ARM Cortex-A53
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2837B0 ARM Cortex-A53
Speed
1.2GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.661" x 1.224" (67.60mm x 31.10mm)
Form Factor
-
Expansion Site/Bus
GPIO
RAM Capacity/Installed
1GB/0GB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM131.67000RM131.67
Manufacturers Standard Package
Unit Price without VAT:RM131.67000
Unit Price with VAT:RM144.83700