72DV787AF5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72DV787AF5

DigiKey Part Number
3473-72DV787AF5-ND
Manufacturer
Manufacturer Product Number
72DV787AF5
Description
SOFTSTART,ELEV,105A,480V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 480VAC Supply 105A Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
-
Current - Output
105A
Voltage - Supply
480VAC
Interface
-
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM10,165.36000RM10,165.36
Manufacturers Standard Package
Unit Price without VAT:RM10,165.36000
Unit Price with VAT:RM11,181.89600