
8PK5 | |
|---|---|
DigiKey Part Number | 3473-8PK5-ND |
Manufacturer | |
Manufacturer Product Number | 8PK5 |
Description | K"" ADDITIONAL 150VA W/FUSES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Response Time | - | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8,489.74000 | RM8,489.74 |
| Unit Price without VAT: | RM8,489.74000 |
|---|---|
| Unit Price with VAT: | RM9,338.71400 |

