MFG_D46121002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D46121003

DigiKey Part Number
3473-D46121003-ND
Manufacturer
Manufacturer Product Number
D46121003
Description
FUSE BLK, 100A FUSE BLOCK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Block 100 A Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
100 A
For Use With/Related Products
-
Fuse Type
Cartridge
Fuseholder Type
Block
Voltage
-
Orientation
Horizontal
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
20RM743.17100RM14,863.42
Manufacturers Standard Package
Unit Price without VAT:RM743.17100
Unit Price with VAT:RM817.48810