
SFH11-PBEC-D04-RA-BK-M181 | |
|---|---|
DigiKey Part Number | SFH11-PBEC-D04-RA-BK-M181-ND |
Manufacturer | |
Manufacturer Product Number | SFH11-PBEC-D04-RA-BK-M181 |
Description | CONN HDR 8POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SFH11-PBEC-D04-RA-BK-M181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insulation Color | Black | |
Insulation Height | 0.236" (6.00mm) | |
Contact Length - Post | 0.106" (2.69mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.54037 | RM1,540.37 |
| Unit Price without VAT: | RM1.54037 |
|---|---|
| Unit Price with VAT: | RM1.69441 |

