SVC75C3D48D2-25.000M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.28060
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.28060
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM50.45920
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM50.45920
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM50.45920
Datasheet
SVC6pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC75C3D48D2-25.000M

DigiKey Part Number
2388-SVC75C3D48D2-25.000MTR-ND - Tape & Reel (TR)
2388-SVC75C3D48D2-25.000M-ND
Manufacturer
Manufacturer Product Number
SVC75C3D48D2-25.000M
Description
XTAL OSC VCXO 25.0000MHZ CMOS
Customer Reference
Detailed Description
25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.