XL-25 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL25-20-20-2.0

DigiKey Part Number
1168-XL25-20-20-2.0-ND
Manufacturer
Manufacturer Product Number
XL25-20-20-2.0
Description
XL25 CERAMIC BOARD 20X20X2MM
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Heat Spreader
Package Cooled
Attachment Method
-
Shape
Square
Length
0.787" (20.00mm)
Width
0.787" (20.00mm)
Diameter
-
Fin Height
0.079" (2.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
60 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2.74000RM2.74
Manufacturers Standard Package
Unit Price without VAT:RM2.74000
Unit Price with VAT:RM3.01400