
XL25-40-40-2.0 | |
|---|---|
DigiKey Part Number | 1168-XL25-40-40-2.0-ND |
Manufacturer | |
Manufacturer Product Number | XL25-40-40-2.0 |
Description | XL25 CERAMIC BOARD 40X40X2MM |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | - | |
Shape | Square | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.079" (2.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | 60 Months |

