
447610-1 | |
|---|---|
DigiKey Part Number | 447610-1-ND |
Manufacturer | |
Manufacturer Product Number | 447610-1 |
Description | SWITCH ROTARY 20/18POS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 20, 18 Position AC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 20, 18 | |
Index Stops | Fixed | |
Number of Decks | 3 | |
Number of Poles per Deck | - | |
Circuit per Deck | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | Flush | |
Angle of Throw | 18° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM16,529.14750 | RM66,116.59 |
| Unit Price without VAT: | RM16,529.14750 |
|---|---|
| Unit Price with VAT: | RM18,182.06225 |

