
435984-1 | |
|---|---|
DigiKey Part Number | 450-1882-ND |
Manufacturer | |
Manufacturer Product Number | 435984-1 |
Description | SWITCH ROTARY 10POS 125MA 115V |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position BCD 125mA (AC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | - | |
Circuit per Deck | BCD | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 125mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 14.88mm | |
Angle of Throw | 36° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 13.34mm | |
Panel Cutout Dimensions | Circular - 9.58mm Dia | |
Base Product Number |

