New at DigiKey
DS-121-SW1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-121-SW1

DigiKey Part Number
450-DS-121-SW1-ND
Manufacturer
Manufacturer Product Number
DS-121-SW1
Description
ROTARY SWITSWITZERLAND DS-121-SW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position DPDT 5A AC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DS-121-SW1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DPDT
Contact Timing
Not Specified
Current Rating (Amps)
5A
Voltage Rating - DC
32 V
Actuator Type
Knob
Actuator Length
-
Angle of Throw
22.5°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Connector
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM156.47760RM7,823.88
Unit Price without VAT:RM156.47760
Unit Price with VAT:RM172.12536