New at DigiKey
DS-133-BL12 900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS-133-BL12 900
DS-133-BL12 900
DS-133-BL12 900

DS-133-BL12 900

DigiKey Part Number
450-DS-133-BL12900-ND
Manufacturer
Manufacturer Product Number
DS-133-BL12 900
Description
ROTARY SWITSWITZERLAND DS-133-BL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position 3PDT 5A AC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DS-133-BL12 900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
3
Circuit per Deck
3PDT
Contact Timing
Not Specified
Current Rating (Amps)
5A
Voltage Rating - DC
32 V
Actuator Type
Knob
Actuator Length
-
Angle of Throw
22.5°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Connector
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
40RM512.82500RM20,513.00
Manufacturers Standard Package
Unit Price without VAT:RM512.82500
Unit Price with VAT:RM564.10750