



FSM2JS6ASMTR | |
|---|---|
DigiKey Part Number | 450-FSM2JS6ASMTR-ND - Tape & Reel (TR) 450-FSM2JS6ASMTRCT-ND - Cut Tape (CT) 450-FSM2JS6ASMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JS6ASMTR |
Description | 6.0 X 6.0 X 4.3, 260GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JS6ASMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.39000 | RM1.39 |
| 10 | RM1.20900 | RM12.09 |
| 25 | RM1.13240 | RM28.31 |
| 100 | RM1.01420 | RM101.42 |
| 250 | RM0.93976 | RM234.94 |
| 500 | RM0.88694 | RM443.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.82508 | RM990.10 |
| 2,400 | RM0.78053 | RM1,873.27 |
| 3,600 | RM0.75637 | RM2,722.93 |
| 6,000 | RM0.72795 | RM4,367.70 |
| 8,400 | RM0.71044 | RM5,967.70 |
| 12,000 | RM0.69292 | RM8,315.04 |
| 30,000 | RM0.65266 | RM19,579.80 |
| 60,000 | RM0.62648 | RM37,588.80 |
| Unit Price without VAT: | RM1.39000 |
|---|---|
| Unit Price with VAT: | RM1.52900 |

