



FSM6JS6SMTR | |
|---|---|
DigiKey Part Number | 450-FSM6JS6SMTR-ND - Tape & Reel (TR) 450-FSM6JS6SMTRCT-ND - Cut Tape (CT) 450-FSM6JS6SMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM6JS6SMTR |
Description | 6.0 X 6.0 X 9.5,160GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM6JS6SMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.52500 | RM15.25 |
| 25 | RM1.42400 | RM35.60 |
| 100 | RM1.27370 | RM127.37 |
| 250 | RM1.18012 | RM295.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM1.07703 | RM807.77 |
| 1,500 | RM1.01821 | RM1,527.32 |
| 2,250 | RM0.98620 | RM2,218.95 |
| 3,750 | RM0.94844 | RM3,556.65 |
| 5,250 | RM0.92515 | RM4,857.04 |
| 7,500 | RM0.90179 | RM6,763.43 |
| 18,750 | RM0.84796 | RM15,899.25 |
| 37,500 | RM0.81284 | RM30,481.50 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

