
MRJB112 | |
|---|---|
DigiKey Part Number | MRJB112-ND |
Manufacturer | |
Manufacturer Product Number | MRJB112 |
Description | SWITCH ROTARY 12POS 0.4VA 20V |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 0.4VA (AC/DC) 20 VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 12 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | 1.02mm | |
Angle of Throw | 30° | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 7.62mm | |
Panel Cutout Dimensions | - | |
Base Product Number |

