New Product
STS26A26RSMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS26A26RSMTR
STS26A26RSMTR
STS26A26RSMTR

STS26A26RSMTR

DigiKey Part Number
450-STS26A26RSMTR-ND - Tape & Reel (TR)
450-STS26A26RSMTRCT-ND - Cut Tape (CT)
450-STS26A26RSMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS26A26RSMTR
Description
6.2 X 6.2 X 2.6, 260GF, IP67, TA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
STS26A26RSMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.47000RM1.47
10RM1.26400RM12.64
25RM1.18160RM29.54
100RM1.05800RM105.80
250RM0.98024RM245.06
500RM0.92512RM462.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.84531RM1,267.96
3,000RM0.80031RM2,400.93
4,500RM0.77598RM3,491.91
7,500RM0.74743RM5,605.73
10,500RM0.72990RM7,663.95
15,000RM0.71238RM10,685.70
37,500RM0.67224RM25,209.00
Manufacturers Standard Package
Unit Price without VAT:RM1.47000
Unit Price with VAT:RM1.61700