



STS72A25BSMTR | |
|---|---|
DigiKey Part Number | 450-STS72A25BSMTR-ND - Tape & Reel (TR) 450-STS72A25BSMTRCT-ND - Cut Tape (CT) 450-STS72A25BSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS72A25BSMTR |
Description | 6.2 X 6.2 X 7.2, 250GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS72A25BSMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.28000 | RM2.28 |
| 10 | RM1.95900 | RM19.59 |
| 25 | RM1.82880 | RM45.72 |
| 100 | RM1.63400 | RM163.40 |
| 250 | RM1.51348 | RM378.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.37481 | RM1,099.85 |
| 1,600 | RM1.30081 | RM2,081.30 |
| 2,400 | RM1.26071 | RM3,025.70 |
| 4,000 | RM1.21355 | RM4,854.20 |
| 5,600 | RM1.18452 | RM6,633.31 |
| 8,000 | RM1.15550 | RM9,244.00 |
| 20,000 | RM1.08881 | RM21,776.20 |
| 40,000 | RM1.04549 | RM41,819.60 |
| Unit Price without VAT: | RM2.28000 |
|---|---|
| Unit Price with VAT: | RM2.50800 |

