
TL-301 | |
|---|---|
DigiKey Part Number | 450-TL-301-ND |
Manufacturer | |
Manufacturer Product Number | TL-301 |
Description | CAMOLIGHT-SWITSWITZERLAND DREHSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 8A (DC) AC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 8A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Knob | |
Actuator Length | - | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Depth Behind Panel | 61.50mm | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM2,745.67833 | RM32,948.14 |
| Unit Price without VAT: | RM2,745.67833 |
|---|---|
| Unit Price with VAT: | RM3,020.24616 |

