16 Connector Blindmate, Non-Gendered Through Hole Blue Drawer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172653-1

DigiKey Part Number
A112673-ND
Manufacturer
Manufacturer Product Number
172653-1
Description
CONN BLNDMATE DRAWER 16POS PCB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 Connector Blindmate, Non-Gendered Through Hole Blue Drawer
Datasheet
 Datasheet
EDA/CAD Models
172653-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Blindmate, Non-Gendered
Connector Style
Drawer
Number of Positions
16
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 120°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM230.60000RM230.60
16RM189.62000RM3,033.92
32RM180.57563RM5,778.42
64RM171.96516RM11,005.77
112RM165.31491RM18,515.27
Manufacturers Standard Package
Unit Price without VAT:RM230.60000
Unit Price with VAT:RM253.66000