
326889 | |
|---|---|
DigiKey Part Number | 326889-ND |
Manufacturer | |
Manufacturer Product Number | 326889 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.955" (24.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM5.04673 | RM25,233.65 |
| Unit Price without VAT: | RM5.04673 |
|---|---|
| Unit Price with VAT: | RM5.55140 |

