
DT06-4S-P012-COMP | |
|---|---|
DigiKey Part Number | 1734-DT06-4S-P012-COMP-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-P012-COMP |
Description | PLG, 4P, BLK, N, SEAL RET, WEDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.67000 | RM35.67 |
| 10 | RM30.32400 | RM303.24 |
| 25 | RM28.42440 | RM710.61 |
| 50 | RM27.06620 | RM1,353.31 |
| 100 | RM25.77450 | RM2,577.45 |
| 250 | RM24.16136 | RM6,040.34 |
| 500 | RM23.00906 | RM11,504.53 |
| 1,000 | RM21.91207 | RM21,912.07 |
| Unit Price without VAT: | RM35.67000 |
|---|---|
| Unit Price with VAT: | RM39.23700 |



