



DTM04-12PA-KIT | |
|---|---|
DigiKey Part Number | 1734-DTM04-12PA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PA-KIT |
Description | DTM04-12PA-KT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.87000 | RM44.87 |
| 10 | RM38.11800 | RM381.18 |
| 25 | RM35.72840 | RM893.21 |
| 50 | RM34.02300 | RM1,701.15 |
| 100 | RM32.39870 | RM3,239.87 |
| 300 | RM29.98353 | RM8,995.06 |
| 500 | RM28.92308 | RM14,461.54 |
| 1,000 | RM27.54426 | RM27,544.26 |
| Unit Price without VAT: | RM44.87000 |
|---|---|
| Unit Price with VAT: | RM49.35700 |





