
3-1991136-0 | |
|---|---|
DigiKey Part Number | 484-3-1991136-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1991136-0 |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Solid Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.081" ~ 0.091" (2.05mm ~ 2.30mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM248.85000 | RM248.85 |
| 10 | RM211.53000 | RM2,115.30 |
| 25 | RM198.29240 | RM4,957.31 |
| 50 | RM188.83640 | RM9,441.82 |
| 100 | RM179.83430 | RM17,983.43 |
| Unit Price without VAT: | RM248.85000 |
|---|---|
| Unit Price with VAT: | RM273.73500 |










