




FN9266A-6-06 | |
|---|---|
DigiKey Part Number | 817-FN9266A-6-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9266A-6-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Safety Version | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 33.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.76000 | RM92.76 |
| 10 | RM78.84900 | RM788.49 |
| 25 | RM73.91120 | RM1,847.78 |
| 60 | RM69.48483 | RM4,169.09 |
| 120 | RM66.17092 | RM7,940.51 |
| 300 | RM62.03243 | RM18,609.73 |
| 540 | RM59.51576 | RM32,138.51 |
| Unit Price without VAT: | RM92.76000 |
|---|---|
| Unit Price with VAT: | RM102.03600 |

