10-TFSOP

LM4919MM/NOPB

Digi-Key Part Number
LM4919MM/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4919MM/NOPB
Supplier
Description
IC AMP CLSS AB MONO 85MW 10VSSOP
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
85mW x 1 @ 8Ohm; 14mW x 2 @ 16Ohm
Voltage - Supply
900mV ~ 2.5V
Features
Depop, Mute, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-VSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
LM4919MM
LM4919MM-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM4916MM/NOPBTexas Instruments1,227LM4916MM/NOPBCT-NDRM8.21000Similar