P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J135TU,LF

DigiKey Part Number
SSM3J135TULFTR-ND - Tape & Reel (TR)
SSM3J135TULFCT-ND - Cut Tape (CT)
SSM3J135TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J135TU,LF
Description
MOSFET P-CH 20V 3A UFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J135TU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
150°C
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
UFM
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
103mOhm @ 1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,965
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30400RM13.04
100RM0.82710RM82.71
500RM0.62078RM310.39
1,000RM0.55411RM554.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46921RM1,407.63
6,000RM0.42641RM2,558.46
9,000RM0.40459RM3,641.31
15,000RM0.38006RM5,700.90
21,000RM0.36554RM7,676.34
30,000RM0.35142RM10,542.60
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300