AVS5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS5D

Digi-Key Part Number
AVS5D-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
AVS5D
Supplier
Description
DVI KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
Outlet Strip, Surge Protector
Mounting Type
Direct Plug-In
Current - Max
5A
Region Utilized
United Kingdom
Overload Protection
-
Connector - AC Input
BS 1363
Connector - AC Output
BS 1363
Voltage - Input
230V
Housing Material
Plastic
Media Lines Protected
-
AC Outlets
1
Energy
190J
Cord Length
-
Approval Agency
CE
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8535.30.0080
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM131.25000RM131.25
Additional Resources
AttributeDescription
Standard Package1