DWF3270X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWF3270X

Digi-Key Part Number
DWF3270X-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
DWF3270X
Supplier
Description
TV WALL MOUNT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Mount Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Mount
Color
Black
Size / Dimension
-
Weight
5.2 lbs (2.4 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7326.90.8688
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM286.82000RM286.82
Additional Resources
AttributeDescription
Standard Package1