P137-GHV-V2-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P137-GHV-V2-K

Digi-Key Part Number
TL1362-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P137-GHV-V2-K
Supplier
Description
4K VIDEO AND ETHERNET 2-IN-1 ACC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
DisplayPort - Mini to HDMI, VGA/USB to Ethernet
Convert From (Adapter End)
DisplayPort - Mini Male/USB - A 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
D-Sub HD15 Female, HDMI Female/RJ45 Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM308.66000RM308.66
Additional Resources
AttributeDescription
Other Names
P137-GHV-V2-K-ND
TL1362
Standard Package1