P502-025-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P502-025-RA

Digi-Key Part Number
TL1639-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P502-025-RA
Supplier
Description
CABLE ASSY HD15 SHLD BLACK 7.62M
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 25.00' (7.62m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
1st Connector
Plug, Male Pins, Right Angle
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
25.00' (7.62m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
Flash
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM87.91000RM87.91
10RM76.96500RM769.65
25RM73.64120RM1,841.03
50RM71.26560RM3,563.28
100RM68.89010RM6,889.01
250RM65.08924RM16,272.31
500RM63.18884RM31,594.42
1,000RM61.76352RM61,763.52
Additional Resources
AttributeDescription
Other Names
P502-025-RA-ND
TL1639
Standard Package1