cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3EVN6G60B

Digi-Key Part Number
PDU3EVN6G60B-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDU3EVN6G60B
Supplier
Description
3-PHASE PDU MONITORED 14.5KW 200
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
35A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 309
Connector - AC Output
IEC 320-C13 (42), C19 (6)
Voltage - Input
208V, 240V
Housing Material
Metal
Media Lines Protected
-
AC Outlets
48
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, FCC, NOM, UL
Features
Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM5,783.48000RM5,783.48
Additional Resources
AttributeDescription
Standard Package1