SRW18US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRW18US

Digi-Key Part Number
TL483-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SRW18US
Supplier
Description
18UWALL MNT RACK ENC 36X24X22
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.600" L x 23.600" W x 35.600" H (548.64mm x 599.44mm x 904.24mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
18U
Dimensions - Panel
20.500" L x 31.500" H (520.70mm x 800.10mm)
Dimensions - Overall
21.600" L x 23.600" W x 35.600" H (548.64mm x 599.44mm x 904.24mm)
Door
Glass (Front), Steel (Rear)
Features
Cable Entry Systems, Locking, Removable Sides, Wall Mount
Mounting Rails
Two Pair
Ventilation
Front, Sides
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
96 lbs (43.5 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7310.29.0065
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM3,097.92000RM3,097.92
5RM3,042.59800RM15,212.99
10RM2,987.27500RM29,872.75