cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA18C/90

Digi-Key Part Number
CCA18C/90-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCA18C/90
Supplier
Description
CAGE,6U,ASSEMBLED CARD GUID
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
- Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Assembled Subracks with Card Guides
Size / Dimension
15.750" L x 19.000" W (400.05mm x 482.60mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
9.750" H x 13.500" L (247.65mm x 342.90mm)
Guide Method
-
Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM1,028.41000RM1,028.41
Additional Resources
AttributeDescription
Standard Package1