E160-3U-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E160-3U-1

Digi-Key Part Number
V1222-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
E160-3U-1
Supplier
Description
PLUGBOARD HARD METRIC PTH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Proto Board Type
Plugboard, Hard Metric
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round), Ground Plane
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
6.30" L x 3.94" W (160.0mm x 100.1mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8585
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM93.79000RM93.79
5RM91.15600RM455.78
10RM85.95300RM859.53
25RM83.34640RM2,083.66
50RM78.13760RM3,906.88
100RM75.53320RM7,553.32
250RM70.32380RM17,580.95
500RM67.71928RM33,859.64
1,000RM65.11470RM65,114.70
Additional Resources
AttributeDescription
Other Names
E1603U1
V1222
Standard Package1