cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W20-66-46B

Digi-Key Part Number
W20-66-46B-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
W20-66-46B
Supplier
Description
CASE ALUM UNPTD 6.61"L X 2"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Case Metal, Aluminum Unpainted Cover Included 6.610" L x 2.000" W (167.89mm x 50.80mm) X 4.610" (117.09mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
-
Package
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
6.610" L x 2.000" W (167.89mm x 50.80mm)
Height
4.610" (117.09mm)
Area (L x W)
13.1in² (85cm²)
Design
Cover Included
Material
Metal, Aluminum
Color
Unpainted
Thickness
-
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM302.40000RM302.40
Additional Resources
AttributeDescription
Standard Package1