A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A222K15C0GF5TAA

Digi-Key Part Number
A222K15C0GF5TAA-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
A222K15C0GF5TAA
Supplier
Description
CAP CER 2200PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
14,000RM0.62296RM8,721.44
Additional Resources
AttributeDescription
Standard Package7,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
A222K15X7RH5TAAVishay Beyschlag/Draloric/BC Components5,4591119PHCT-NDRM1.26000Similar