ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000005008JA100

Digi-Key Part Number
PPC1W5.0CT-ND - Cut Tape (CT)
PPC1W5.0TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC01000005008JA100
Supplier
Description
RES 5 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in MYR
Cut Tape (CT)
QtyUnit PriceExt Price
1RM3.23000RM3.23
10RM2.68800RM26.88
25RM2.30480RM57.62
50RM2.07480RM103.74
100RM1.80600RM180.60
250RM1.61416RM403.54
500RM1.30662RM653.31
Tape & Box (TB)
QtyUnit PriceExt Price
1,000RM1.05680RM1,056.80
2,000RM1.02224RM2,044.48
Additional Resources
AttributeDescription
Other Names
AC1W5.0CT-ND
AC01W5R000J
230632833508
AC1W5.0TB
AC1W5.0TB-ND
AC1W5.0CTINACTIVE
PPC1W5.0TB
2306 328 33508BC
PPC1W5.0CT
AC1W5.0TB-NDR
AC1W5.0CT
PPC1W5.0TB-NDR
AC1W5.0TBINACTIVE
2306 328 33508
PPC1W5.0CT-NDR
Standard Package1,000