ACA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-SERIES
ACAS Series Circuit
ACAS Series

ACASA1003E1003P100

Digi-Key Part Number
ACASA-100K/100K-ETR-ND - Tape & Reel (TR)
ACASA-100K/100K-ECT-ND - Cut Tape (CT)
ACASA-100K/100K-EDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
ACASA1003E1003P100
Supplier
Description
RES ARRAY 4 RES 100K OHM 1206
Manufacturer Standard Lead Time
52
Detailed Description
100k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±0.25%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±7.5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
1 (Unlimited)
EAR99
8533.21.0020
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1RM6.41000RM6.41
10RM5.68700RM56.87
25RM5.22840RM130.71
50RM4.76980RM238.49
100RM4.12760RM412.76
250RM3.48576RM871.44
500RM2.93530RM1,467.65
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000RM2.43996RM2,439.96