cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233848162

Digi-Key Part Number
BFC233848162-ND
Manufacturer
Manufacturer Product Number
BFC233848162
Description
CAP FILM 6.8UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
6.8 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Active
Capacitance
6.8 µF
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
800V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in MYR
Bulk
QtyUnit PriceExt Price
63RM59.85397RM3,770.80
Additional Resources
AttributeDescription
Other Names222233848162
Standard Package63